SMBJ5360B-TP | ||
---|---|---|
DigiKey Part Number | SMBJ5360B-TPMSTR-ND - Tape & Reel (TR) SMBJ5360B-TPMSCT-ND - Cut Tape (CT) SMBJ5360B-TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SMBJ5360B-TP | |
Description | DIODE ZENER 25V 5W DO214AA | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode 25 V 5 W ±5% Surface Mount DO-214AA (SMB) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 5 W | |
Impedance (Max) (Zzt) | 4 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 19 V | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 1 mA | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.19000 | ¥4.19 |
10 | ¥3.61200 | ¥36.12 |
100 | ¥2.50880 | ¥250.88 |
500 | ¥1.95908 | ¥979.54 |
1,000 | ¥1.59229 | ¥1,592.29 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.42345 | ¥4,270.35 |
6,000 | ¥1.35105 | ¥8,106.30 |
9,000 | ¥1.25455 | ¥11,290.95 |
30,000 | ¥1.22560 | ¥36,768.00 |