BZV90-C10,115 | |
---|---|
DigiKey Part Number | 1727-5560-2-ND - Tape & Reel (TR) 1727-5560-1-ND - Cut Tape (CT) 1727-5560-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZV90-C10,115 |
Description | DIODE ZENER 10V 1.5W SOT223 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 10 V 1.5 W ±5% Surface Mount SOT-223 |
Datasheet | Datasheet |
EDA/CAD Models | BZV90-C10,115 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 1.5 W | |
Impedance (Max) (Zzt) | 20 Ohms | |
Current - Reverse Leakage @ Vr | 200 nA @ 7 V | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-223 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.84000 | ¥4.84 |
10 | ¥4.10500 | ¥41.05 |
100 | ¥2.85210 | ¥285.21 |
500 | ¥2.22702 | ¥1,113.51 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.81011 | ¥1,810.11 |
2,000 | ¥1.61813 | ¥3,236.26 |
5,000 | ¥1.53584 | ¥7,679.20 |
10,000 | ¥1.42614 | ¥14,261.40 |
25,000 | ¥1.39323 | ¥34,830.75 |
50,000 | ¥1.35771 | ¥67,885.50 |