BZX84C12T-7-F | |
---|---|
DigiKey Part Number | BZX84C12T-7-FDITR-ND - Tape & Reel (TR) BZX84C12T-7-FDICT-ND - Cut Tape (CT) BZX84C12T-7-FDIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BZX84C12T-7-F |
Description | DIODE ZENER 12V 150MW SOT523 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 150 mW ±5% Surface Mount SOT-523 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 150 mW | |
Impedance (Max) (Zzt) | 25 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 8 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOT-523 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.96200 | ¥19.62 |
100 | ¥0.99260 | ¥99.26 |
500 | ¥0.80966 | ¥404.83 |
1,000 | ¥0.60072 | ¥600.72 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.50543 | ¥1,516.29 |
6,000 | ¥0.48322 | ¥2,899.32 |
9,000 | ¥0.41792 | ¥3,761.28 |
30,000 | ¥0.41008 | ¥12,302.40 |
75,000 | ¥0.33956 | ¥25,467.00 |
150,000 | ¥0.33433 | ¥50,149.50 |