CDSU4148 | |
---|---|
DigiKey Part Number | 641-1001-2-ND - Tape & Reel (TR) 641-1001-1-ND - Cut Tape (CT) 641-1001-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDSU4148 |
Description | DIODE GEN PURP 75V 150MA 0603 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 150mA Surface Mount 0603/SOD-523F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 150mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 50 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 2.5 µA @ 75 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 0603/SOD-523F | |
Operating Temperature - Junction | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.79000 | ¥2.79 |
10 | ¥1.94600 | ¥19.46 |
100 | ¥0.94820 | ¥94.82 |
500 | ¥0.79122 | ¥395.61 |
1,000 | ¥0.54970 | ¥549.70 |
2,000 | ¥0.47643 | ¥952.86 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥0.47643 | ¥1,905.72 |
8,000 | ¥0.44193 | ¥3,535.44 |
12,000 | ¥0.36648 | ¥4,397.76 |
28,000 | ¥0.36002 | ¥10,080.56 |
100,000 | ¥0.28672 | ¥28,672.00 |
200,000 | ¥0.28025 | ¥56,050.00 |