MBR0560-TP | ||
---|---|---|
DigiKey Part Number | MBR0560TPMSTR-ND - Tape & Reel (TR) MBR0560TPMSCT-ND - Cut Tape (CT) MBR0560TPMSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MBR0560-TP | |
Description | DIODE SCHOTTKY 60V 500MA SOD123 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Diode 60 V 500mA Surface Mount SOD-123 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 60 V | |
Capacitance @ Vr, F | 30pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123 | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.13000 | ¥2.13 |
10 | ¥1.46900 | ¥14.69 |
100 | ¥0.71500 | ¥71.50 |
500 | ¥0.59666 | ¥298.33 |
1,000 | ¥0.41465 | ¥414.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.35932 | ¥1,077.96 |
6,000 | ¥0.33333 | ¥1,999.98 |
9,000 | ¥0.27641 | ¥2,487.69 |
30,000 | ¥0.27154 | ¥8,146.20 |
75,000 | ¥0.24389 | ¥18,291.75 |
150,000 | ¥0.21137 | ¥31,705.50 |