NSR20F30NXT5G | |
---|---|
DigiKey Part Number | NSR20F30NXT5GOSTR-ND - Tape & Reel (TR) NSR20F30NXT5GOSCT-ND - Cut Tape (CT) NSR20F30NXT5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSR20F30NXT5G |
Description | DIODE SCHOTTKY 30V 2A 2DSN |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 30 V 2A Surface Mount 2-DSN (1.6x.80) |
Datasheet | Datasheet |
EDA/CAD Models | NSR20F30NXT5G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 480 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-DSN (1.6x.80) | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.09000 | ¥5.09 |
10 | ¥4.32600 | ¥43.26 |
100 | ¥3.00950 | ¥300.95 |
500 | ¥2.34968 | ¥1,174.84 |
1,000 | ¥1.90982 | ¥1,909.82 |
2,000 | ¥1.70730 | ¥3,414.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.62048 | ¥8,102.40 |
10,000 | ¥1.50473 | ¥15,047.30 |
25,000 | ¥1.47001 | ¥36,750.25 |
50,000 | ¥1.43253 | ¥71,626.50 |