RB168L100DDTE25 | |
---|---|
DigiKey Part Number | 846-RB168L100DDTE25TR-ND - Tape & Reel (TR) 846-RB168L100DDTE25CT-ND - Cut Tape (CT) 846-RB168L100DDTE25DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB168L100DDTE25 |
Description | DIODE SCHOTTKY 100V 1A PMDS |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount PMDS |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 810 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 400 nA @ 100 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDS | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.47000 | $0.47 |
10 | $0.40000 | $4.00 |
100 | $0.27840 | $27.84 |
500 | $0.21734 | $108.67 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $0.17665 | $264.98 |
3,000 | $0.15791 | $473.73 |
7,500 | $0.14988 | $1,124.10 |
10,500 | $0.13918 | $1,461.39 |
37,500 | $0.13597 | $5,098.88 |
75,000 | $0.13250 | $9,937.50 |