DHH55-36N1F

DigiKey Part Number
DHH55-36N1F-ND
Manufacturer
Manufacturer Product Number
DHH55-36N1F
Description
DIODE ARRAY GP 1800V 60A I4PAC
Manufacturer Standard Lead Time
47 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Series Connection 1800 V 60A Through Hole i4-Pac™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
Diode Configuration
1 Pair Series Connection
Technology
Standard
Voltage - DC Reverse (Vr) (Max)
1800 V
Current - Average Rectified (Io) (per Diode)
60A
Voltage - Forward (Vf) (Max) @ If
2.04 V @ 60 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
230 ns
Current - Reverse Leakage @ Vr
200 µA @ 1800 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Through Hole
Package / Case
i4-Pac™-3
Supplier Device Package
i4-PAC™
Base Product Number
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥252.60000¥252.60
25¥209.41080¥5,235.27
100¥196.32330¥19,632.33
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.