WNS30H100CQ | |
---|---|
DigiKey Part Number | WNS30H100CQ-ND |
Manufacturer | |
Manufacturer Product Number | WNS30H100CQ |
Description | DIODE ARR SCHOTT 100V 15A TO220E |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 15A Through Hole TO-220-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | WeEn Semiconductors | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 15A | |
Voltage - Forward (Vf) (Max) @ If | 710 mV @ 15 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220E | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.70000 | ¥8.70 |
50 | ¥7.00960 | ¥350.48 |
100 | ¥5.55480 | ¥555.48 |
500 | ¥4.70836 | ¥2,354.18 |
1,000 | ¥3.83549 | ¥3,835.49 |
2,000 | ¥3.61062 | ¥7,221.24 |
5,000 | ¥3.43869 | ¥17,193.45 |
10,000 | ¥3.27998 | ¥32,799.80 |