BAS28,235 | ||
---|---|---|
DigiKey Part Number | 1727-6375-2-ND - Tape & Reel (TR) 1727-6375-1-ND - Cut Tape (CT) 1727-6375-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | BAS28,235 | |
Description | DIODE ARRAY GP 75V 215MA SOT143B | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 2 Independent 75 V 215mA (DC) Surface Mount TO-253-4, TO-253AA | |
Datasheet | Datasheet | |
EDA/CAD Models | BAS28,235 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 2 Independent | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) (per Diode) | 215mA (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.25 V @ 150 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 75 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-253-4, TO-253AA | |
Supplier Device Package | SOT-143B | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.23300 | ¥22.33 |
100 | ¥1.08940 | ¥108.94 |
500 | ¥0.90862 | ¥454.31 |
1,000 | ¥0.63130 | ¥631.30 |
2,000 | ¥0.54716 | ¥1,094.32 |
5,000 | ¥0.50755 | ¥2,537.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.42089 | ¥4,208.90 |
30,000 | ¥0.41346 | ¥12,403.80 |
50,000 | ¥0.37137 | ¥18,568.50 |
100,000 | ¥0.32928 | ¥32,928.00 |
250,000 | ¥0.32186 | ¥80,465.00 |