1N4007-T

DigiKey Part Number
1N4007DITR-ND - Tape & Reel (TR)
1N4007DICT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
1N4007-T
Description
DIODE GEN PURP 1KV 1A DO41
Customer Reference
Detailed Description
Diode 1000 V 1A Through Hole DO-41
Datasheet
 Datasheet
EDA/CAD Models
1N4007-T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1000 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1 V @ 1 A
Speed
Standard Recovery >500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
5 µA @ 1000 V
Capacitance @ Vr, F
8pF @ 4V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
DO-41
Operating Temperature - Junction
-65°C ~ 150°C
Base Product Number
All prices are in CNY
Cut Tape (CT)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.64000¥1.64
10¥1.15800¥11.58
100¥0.62470¥62.47
500¥0.49076¥245.38
1,000¥0.34077¥340.77
2,000¥0.28228¥564.56
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.26694¥1,334.70
10,000¥0.22719¥2,271.90
25,000¥0.21015¥5,253.75
50,000¥0.18175¥9,087.50
125,000¥0.15108¥18,885.00
Manufacturers Standard Package