PMEG030V050EPDZ | |
---|---|
DigiKey Part Number | 1727-7632-2-ND - Tape & Reel (TR) 1727-7632-1-ND - Cut Tape (CT) 1727-7632-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG030V050EPDZ |
Description | DIODE SCHOTTKY 30V 5A CFP15 |
Customer Reference | |
Detailed Description | Diode 30 V 5A Surface Mount CFP15 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 30 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 550 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 16 ns | |
Current - Reverse Leakage @ Vr | 150 µA @ 30 V | |
Capacitance @ Vr, F | 495pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | CFP15 | |
Operating Temperature - Junction | 175°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.01000 | ¥5.01 |
10 | ¥4.28600 | ¥42.86 |
100 | ¥2.97940 | ¥297.94 |
500 | ¥2.32636 | ¥1,163.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,500 | ¥1.89085 | ¥2,836.28 |
3,000 | ¥1.69028 | ¥5,070.84 |
7,500 | ¥1.60433 | ¥12,032.48 |
10,500 | ¥1.48973 | ¥15,642.17 |
37,500 | ¥1.45536 | ¥54,576.00 |