PMEG6010AESBYL | |
---|---|
DigiKey Part Number | 1727-7475-2-ND - Tape & Reel (TR) 1727-7475-1-ND - Cut Tape (CT) 1727-7475-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PMEG6010AESBYL |
Description | DIODE SCHOTTKY 60V 1A DSN1006-2 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 60 V 1A Surface Mount DSN1006-2 |
Datasheet | Datasheet |
EDA/CAD Models | PMEG6010AESBYL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 625 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 2.4 ns | |
Current - Reverse Leakage @ Vr | 650 µA @ 60 V | |
Capacitance @ Vr, F | 20pF @ 10V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DSN1006-2 | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.35600 | ¥23.56 |
100 | ¥1.18800 | ¥118.80 |
500 | ¥0.96910 | ¥484.55 |
1,000 | ¥0.71902 | ¥719.02 |
2,000 | ¥0.60491 | ¥1,209.82 |
5,000 | ¥0.57832 | ¥2,891.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.50017 | ¥5,001.70 |
30,000 | ¥0.49079 | ¥14,723.70 |
50,000 | ¥0.40639 | ¥20,319.50 |