Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Diode Configuration | Technology | Voltage - DC Reverse (Vr) (Max) | Current - Average Rectified (Io) (per Diode) | Voltage - Forward (Vf) (Max) @ If | Speed | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | 1 : ¥1,287.64000 Bulk | Bulk | Not For New Designs | 1 Pair Series Connection | Standard | 1200 V | 105A (DC) | 1.65 V @ 300 A | Standard Recovery >500ns, > 200mA (Io) | Chassis Mount | Module | - | |||
0 In Stock | 5 : ¥1,414.71600 Bulk | Bulk | Obsolete | 1 Pair Series Connection | Standard | 1600 V | 105A (DC) | 1.65 V @ 300 A | Standard Recovery >500ns, > 200mA (Io) | Chassis Mount | Module | - | |||
0 In Stock | 10 : ¥1,075.02200 Bulk | Bulk | Obsolete | 1 Pair Common Cathode | Standard | 1200 V | 105A (DC) | 1.65 V @ 300 A | Standard Recovery >500ns, > 200mA (Io) | Chassis Mount | Module | - | |||
0 In Stock | 10 : ¥1,143.97300 Bulk | Bulk | Obsolete | 1 Pair Series Connection | Standard | 1000 V | 105A (DC) | 1.65 V @ 300 A | Standard Recovery >500ns, > 200mA (Io) | Chassis Mount | Module | - | |||
0 In Stock | 5 : ¥1,367.51400 Bulk | Bulk | Obsolete | 1 Pair Series Connection | Standard | 1400 V | 105A (DC) | 1.65 V @ 300 A | Standard Recovery >500ns, > 200mA (Io) | Chassis Mount | Module | - |