F18107RD1600 | |
---|---|
DigiKey Part Number | F18107RD1600-ND |
Manufacturer | |
Manufacturer Product Number | F18107RD1600 |
Description | DIODE MODULE GP 1600V 105A |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 1600 V 105A (DC) Chassis Mount Module |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sensata-Crydom | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 1600 V | |
Current - Average Rectified (Io) (per Diode) | 105A (DC) | |
Voltage - Forward (Vf) (Max) @ If | 1.65 V @ 300 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |