CMDSH05-4 TR PBFREE | ||
---|---|---|
DigiKey Part Number | 1514-CMDSH05-4TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDSH05-4TRPBFREECT-ND - Cut Tape (CT) 1514-CMDSH05-4TRPBFREEDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | CMDSH05-4 TR PBFREE | |
Description | DIODE SCHOTTKY 40V 500MA SOD323 | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | Diode 40 V 500mA Surface Mount SOD-323 | |
Datasheet | Datasheet | |
EDA/CAD Models | CMDSH05-4 TR PBFREE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.96000 | ¥2.96 |
10 | ¥2.30700 | ¥23.07 |
100 | ¥1.38570 | ¥138.57 |
500 | ¥1.28312 | ¥641.56 |
1,000 | ¥0.87249 | ¥872.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.80323 | ¥2,409.69 |
6,000 | ¥0.76986 | ¥4,619.16 |
9,000 | ¥0.69288 | ¥6,235.92 |
30,000 | ¥0.68261 | ¥20,478.30 |
75,000 | ¥0.64155 | ¥48,116.25 |