MURA220T3G | ||
---|---|---|
DigiKey Part Number | MURA220T3GOSTR-ND - Tape & Reel (TR) MURA220T3GOSCT-ND - Cut Tape (CT) MURA220T3GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MURA220T3G | |
Description | DIODE GEN PURP 200V 2A SMA | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Diode 200 V 2A Surface Mount SMA | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 2 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.28000 | ¥3.28 |
10 | ¥2.52800 | ¥25.28 |
100 | ¥1.51540 | ¥151.54 |
500 | ¥1.40330 | ¥701.65 |
1,000 | ¥0.95425 | ¥954.25 |
2,000 | ¥0.87848 | ¥1,756.96 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥0.84200 | ¥4,210.00 |
10,000 | ¥0.75780 | ¥7,578.00 |
25,000 | ¥0.74657 | ¥18,664.25 |
50,000 | ¥0.70166 | ¥35,083.00 |