SS2PH10-M3/85A | ||
---|---|---|
DigiKey Part Number | SS2PH10-M3/85AGITR-ND - Tape & Reel (TR) SS2PH10-M3/85AGICT-ND - Cut Tape (CT) SS2PH10-M3/85AGIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SS2PH10-M3/85A | |
Description | DIODE SCHOTTKY 100V 2A DO220AA | |
Manufacturer Standard Lead Time | 15 Weeks | |
Customer Reference | ||
Detailed Description | Diode 100 V 2A Surface Mount DO-220AA (SMP) | |
Datasheet | Datasheet | |
EDA/CAD Models | SS2PH10-M3/85A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 2A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 2 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 1 µA @ 100 V | |
Capacitance @ Vr, F | 65pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-220AA (SMP) | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.69000 | ¥3.69 |
10 | ¥2.87300 | ¥28.73 |
100 | ¥1.72400 | ¥172.40 |
500 | ¥1.59606 | ¥798.03 |
1,000 | ¥1.08536 | ¥1,085.36 |
2,000 | ¥0.99916 | ¥1,998.32 |
5,000 | ¥0.95767 | ¥4,788.35 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10,000 | ¥0.86190 | ¥8,619.00 |
30,000 | ¥0.84913 | ¥25,473.90 |
50,000 | ¥0.79805 | ¥39,902.50 |
100,000 | ¥0.79015 | ¥79,015.00 |