1SS355TE-17

DigiKey Part Number
1SS355TE-17TR-ND - Tape & Reel (TR)
1SS355TE-17CT-ND - Cut Tape (CT)
1SS355TE-17DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1SS355TE-17
Description
DIODE GEN PURP 80V 100MA UMD2
Customer Reference
Detailed Description
Diode 80 V 100mA Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
1SS355TE-17 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
80 V
Current - Average Rectified (Io)
100mA
Voltage - Forward (Vf) (Max) @ If
1.2 V @ 100 mA
Speed
Small Signal =< 200mA (Io), Any Speed
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
100 nA @ 80 V
Capacitance @ Vr, F
3pF @ 0.5V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
UMD2
Operating Temperature - Junction
150°C (Max)
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2.30000¥2.30
10¥1.56800¥15.68
100¥0.76590¥76.59
500¥0.63902¥319.51
1,000¥0.44404¥444.04
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.38480¥1,154.40
6,000¥0.35694¥2,141.64
9,000¥0.29600¥2,664.00
30,000¥0.29078¥8,723.40
75,000¥0.26118¥19,588.50
150,000¥0.22636¥33,954.00
Manufacturers Standard Package