PMEG2005ET-QR | ||
---|---|---|
DigiKey Part Number | 1727-PMEG2005ET-QRTR-ND - Tape & Reel (TR) 1727-PMEG2005ET-QRCT-ND - Cut Tape (CT) 1727-PMEG2005ET-QRDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | PMEG2005ET-QR | |
Description | DIODE SCHOTTKY 20V 500MA TO236AB | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Diode 20 V 500mA Surface Mount TO-236AB | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 20 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 390 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 200 µA @ 20 V | |
Capacitance @ Vr, F | 66pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-236AB | |
Operating Temperature - Junction | 150°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.37000 | ¥3.37 |
10 | ¥2.38900 | ¥23.89 |
100 | ¥1.20430 | ¥120.43 |
500 | ¥1.06754 | ¥533.77 |
1,000 | ¥0.83079 | ¥830.79 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.51018 | ¥1,530.54 |
6,000 | ¥0.48779 | ¥2,926.74 |
9,000 | ¥0.42187 | ¥3,796.83 |
30,000 | ¥0.41396 | ¥12,418.80 |
75,000 | ¥0.34277 | ¥25,707.75 |
150,000 | ¥0.33750 | ¥50,625.00 |