RBQ10BM100AFHTL | ||
---|---|---|
DigiKey Part Number | 846-RBQ10BM100AFHTLTR-ND - Tape & Reel (TR) 846-RBQ10BM100AFHTLCT-ND - Cut Tape (CT) 846-RBQ10BM100AFHTLDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | RBQ10BM100AFHTL | |
Description | DIODE ARR SCHOTT 100V 10A TO252 | |
Manufacturer Standard Lead Time | 17 Weeks | |
Customer Reference | ||
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 10A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Datasheet | Datasheet | |
EDA/CAD Models | RBQ10BM100AFHTL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 10A | |
Voltage - Forward (Vf) (Max) @ If | 770 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 80 µA @ 100 V | |
Operating Temperature - Junction | 150°C (Max) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.64000 | ¥12.64 |
10 | ¥10.34400 | ¥103.44 |
100 | ¥8.04430 | ¥804.43 |
500 | ¥6.81852 | ¥3,409.26 |
1,000 | ¥5.55444 | ¥5,554.44 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥5.22883 | ¥13,072.08 |
5,000 | ¥4.97984 | ¥24,899.20 |
12,500 | ¥4.75000 | ¥59,375.00 |