MBRD660CT

DigiKey Part Number
1655-MBRD660CTTR-ND - Tape & Reel (TR)
1655-MBRD660CT-ND - Cut Tape (CT)
1655-MBRD660CTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MBRD660CT
Description
DIODE ARRAY SCHOTTKY 60V DPAK
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 60 V Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
SMC Diode Solutions
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
60 V
Current - Average Rectified (Io) (per Diode)
-
Voltage - Forward (Vf) (Max) @ If
700 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
100 µA @ 60 V
Operating Temperature - Junction
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
DPAK
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.52000¥4.52
10¥3.89100¥38.91
100¥2.70330¥270.33
500¥2.11062¥1,055.31
1,000¥1.71559¥1,715.59
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
2,500¥1.53364¥3,834.10
5,000¥1.45565¥7,278.25
12,500¥1.35167¥16,895.88
25,000¥1.32048¥33,012.00
62,500¥1.28682¥80,426.25
Manufacturers Standard Package