SBRT5A50SA-13 | |
---|---|
DigiKey Part Number | SBRT5A50SA-13DITR-ND - Tape & Reel (TR) SBRT5A50SA-13DICT-ND - Cut Tape (CT) SBRT5A50SA-13DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SBRT5A50SA-13 |
Description | DIODE SBR 50V 5A SMA |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode 50 V 5A Surface Mount SMA |
Datasheet | Datasheet |
EDA/CAD Models | SBRT5A50SA-13 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 530 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 150 µA @ 50 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.27000 | ¥4.27 |
10 | ¥3.28400 | ¥32.84 |
100 | ¥1.97040 | ¥197.04 |
500 | ¥1.82424 | ¥912.12 |
1,000 | ¥1.24051 | ¥1,240.51 |
2,000 | ¥1.14196 | ¥2,283.92 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥1.09454 | ¥5,472.70 |
10,000 | ¥0.98509 | ¥9,850.90 |
25,000 | ¥0.97049 | ¥24,262.25 |
50,000 | ¥0.91212 | ¥45,606.00 |