RB095BGE-60TL | |
---|---|
DigiKey Part Number | RB095BGE-60TLTR-ND - Tape & Reel (TR) RB095BGE-60TLCT-ND - Cut Tape (CT) RB095BGE-60TLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB095BGE-60TL |
Description | DIODE ARRAY SCHOTT 60V 6A TO252 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 60 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
EDA/CAD Models | RB095BGE-60TL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 60 V | |
Current - Average Rectified (Io) (per Diode) | 6A | |
Voltage - Forward (Vf) (Max) @ If | 580 mV @ 3 A | |
Speed | - | |
Current - Reverse Leakage @ Vr | 300 µA @ 60 V | |
Operating Temperature - Junction | 150°C (Max) | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.39000 | ¥7.39 |
10 | ¥6.06700 | ¥60.67 |
100 | ¥4.71900 | ¥471.90 |
500 | ¥3.99986 | ¥1,999.93 |
1,000 | ¥3.25834 | ¥3,258.34 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥3.06734 | ¥7,668.35 |
5,000 | ¥2.92127 | ¥14,606.35 |
12,500 | ¥2.78643 | ¥34,830.38 |
25,000 | ¥2.78110 | ¥69,527.50 |