ADCs/DACs - Special Purpose

Results: 10
Packaging
BulkCut Tape (CT)Digi-Reel®Tape & Reel (TR)
Product Status
ActiveDiscontinued at Digi-KeyObsolete
Number of Channels
68
Resolution (Bits)
17 b20 b-
Sampling Rate (Per Second)
50k500k-
Data Interface
I2C, SPISerial, SPI
Voltage - Supply
2.1V ~ 3.6V2.1V ~ 3.6V, 2.1V ~ 3.6V
Operating Temperature
-40°C ~ 125°C (TA)-40°C ~ 125°C-40°C ~ 85°C
Package / Case
24-VFQFN Exposed Pad32-VFQFN Exposed PadDie
Supplier Device Package
24-QFN (4x4)32-QFN (5x5)DieWafer
Stocking Options
Environmental Options
Media
Marketplace Product
10Results
Applied FiltersRemove All

Showing
of 10
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Number of Channels
Resolution (Bits)
Sampling Rate (Per Second)
Data Interface
Voltage Supply Source
Voltage - Supply
Operating Temperature
Mounting Type
Grade
Qualification
Package / Case
Supplier Device Package
PCAP04-AQFM-24
PCAP04-AQFM-24
PCAP04-AQFM-24 QFN24 LF T&RDP
ScioSense
652
In Stock
1 : ¥53.11000
Cut Tape (CT)
1,000 : ¥30.11041
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitance-to-Digital Converter
6
20 b
-
I2C, SPI
Single Supply
2.1V ~ 3.6V
-40°C ~ 125°C
Surface Mount
-
-
24-VFQFN Exposed Pad
24-QFN (4x4)
32-QFN
PCAP01AD
IC CAP TO DGT CNVRT 17BIT 32QFN
ScioSense
3,640
In Stock
1 : ¥57.63000
Cut Tape (CT)
5,000 : ¥30.26376
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitance-to-Digital Converter
8
17 b
-
I2C, SPI
Single Supply
2.1V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
-
-
32-VFQFN Exposed Pad
32-QFN (5x5)
32-QFN
PCAP02AE
IC CAP TO DGT CONVRT 500K 32QFN
ScioSense
4,475
In Stock
1 : ¥61.41000
Cut Tape (CT)
5,000 : ¥32.23298
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Capacitance-to-Digital Converter
8
-
500k
I2C, SPI
Single Supply
2.1V ~ 3.6V
-40°C ~ 125°C
Surface Mount
-
-
32-VFQFN Exposed Pad
32-QFN (5x5)
PCAP04-ASWB SORTED WAFER IN BOX
PCAP04-ASDW-100
PCAP04-ASWB SORTED WAFER IN BOX
ScioSense
0
In Stock
Check Lead Time
100 : ¥27.86100
Tape & Reel (TR)
Tape & Reel (TR)
Active
Capacitance-to-Digital Converter
6
20 b
50k
Serial, SPI
Single Supply
2.1V ~ 3.6V, 2.1V ~ 3.6V
-40°C ~ 125°C
Surface Mount
-
-
Die
Wafer
32-QFN
PCAP01AD 1K
IC CAP TO DGT CNVRT 17BIT 32QFN
ScioSense
0
In Stock
Check Lead Time
1,000 : ¥39.40093
Tape & Reel (TR)
Tape & Reel (TR)
Active
Capacitance-to-Digital Converter
8
17 b
-
I2C, SPI
Single Supply
2.1V ~ 3.6V
-40°C ~ 125°C (TA)
Surface Mount
-
-
32-VFQFN Exposed Pad
32-QFN (5x5)
IC CAP TO DGTL CONVRTR 500K DIE
PCAP02A DICE
IC CAP TO DGTL CONVRTR 500K DIE
ScioSense
0
In Stock
Check Lead Time
100 : ¥59.03510
Bulk
Bulk
Active
Capacitance-to-Digital Converter
8
-
500k
I2C, SPI
Single Supply
2.1V ~ 3.6V
-40°C ~ 125°C
Surface Mount
-
-
Die
Die
IC CAP TO DGTL 17BIT 500K DIE
PCAP01A DICE
IC CAP TO DGTL 17BIT 500K DIE
ScioSense
0
In Stock
Obsolete
Bulk
Obsolete
Capacitance-to-Digital Converter
8
17 b
500k
I2C, SPI
Single Supply
2.1V ~ 3.6V
-40°C ~ 125°C
Surface Mount
-
-
Die
Die
24QFN
PCAP01AK
IC CAP TO DGTL 17BIT 500K 24QFN
ScioSense
0
In Stock
Obsolete
Tape & Reel (TR)
Obsolete
Capacitance-to-Digital Converter
8
17 b
500k
I2C, SPI
Single Supply
2.1V ~ 3.6V
-40°C ~ 125°C
Surface Mount
-
-
24-VFQFN Exposed Pad
24-QFN (4x4)
PCAP04-AQFT-24 QFN24 LF T&RDP
PCAP04-AQFT-24
PCAP04-AQFT-24 QFN24 LF T&RDP
ScioSense
0
In Stock
Discontinued at Digi-Key
Tape & Reel (TR)
Discontinued at Digi-Key
Capacitance-to-Digital Converter
6
20 b
-
I2C, SPI
Single Supply
2.1V ~ 3.6V
-40°C ~ 125°C
Surface Mount
-
-
24-VFQFN Exposed Pad
24-QFN (4x4)
PCAP04-BSWB-735 SORTED WAFER IN
PCAP04-BSWB-290
PCAP04-BSWB-735 SORTED WAFER IN
ScioSense
0
In Stock
Active
Tape & Reel (TR)
Active
Capacitance-to-Digital Converter
6
20 b
50k
Serial, SPI
Single Supply
2.1V ~ 3.6V, 2.1V ~ 3.6V
-40°C ~ 85°C
Surface Mount
-
-
Die
Wafer
Showing
of 10

ADCs/DACs - Special Purpose


Products in this family are used for the conversion of information between analog and digital representations and are adapted for specific use cases or integrate additional features or functionality not commonly encountered in general-purpose data converters. Examples include devices that integrate low-noise amplifiers and variable gain stages for ultrasound or automotive radar applications, audio and video focused products, devices that integrate functionality to indicate measured values on segmented displays, devices integrating galvanic isolation between input and output, and others.