
PCAP01AD | |
|---|---|
DigiKey Part Number | PCAP01ADTR-ND - Tape & Reel (TR) PCAP01ADCT-ND - Cut Tape (CT) PCAP01ADDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCAP01AD |
Description | IC DAS/ADC/DAC SPECIAL 32-QFN |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Capacitance-to-Digital Converter 17 b I2C, SPI 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | PCAP01AD Models |
Category | Data Interface I2C, SPI |
Manufacturer ScioSense | Voltage Supply Source Single Supply |
Series | Voltage - Supply 2.1V ~ 3.6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type Capacitance-to-Digital Converter | Package / Case 32-VFQFN Exposed Pad |
Number of Channels 8 | Supplier Device Package 32-QFN (5x5) |
Resolution (Bits) 17 b | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥63.35000 | ¥63.35 |
| 10 | ¥48.93400 | ¥489.34 |
| 25 | ¥45.32600 | ¥1,133.15 |
| 100 | ¥41.36400 | ¥4,136.40 |
| 250 | ¥40.23684 | ¥10,059.21 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥35.81525 | ¥179,076.25 |



