ADS7946SRTET | ||
---|---|---|
DigiKey Part Number | 296-29750-2-ND - Tape & Reel (TR) 296-29750-1-ND - Cut Tape (CT) 296-29750-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ADS7946SRTET | |
Description | IC ADC 14BIT SAR 16WQFN | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 14 Bit Analog to Digital Converter 2 Input 1 SAR 16-WQFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | ADS7946SRTET Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Bits | 14 | |
Sampling Rate (Per Second) | 2M | |
Number of Inputs | 2 | |
Input Type | Single Ended | |
Data Interface | SPI | |
Configuration | MUX-S/H-ADC | |
Ratio - S/H:ADC | 1:1 | |
Number of A/D Converters | 1 | |
Architecture | SAR | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.25V | |
Voltage - Supply, Digital | 1.65V ~ 5.25V | |
Features | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 16-WFQFN Exposed Pad | |
Supplier Device Package | 16-WQFN (3x3) | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.21000 | ¥91.21 |
10 | ¥82.35600 | ¥823.56 |
25 | ¥78.52720 | ¥1,963.18 |
100 | ¥68.18520 | ¥6,818.52 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥65.12116 | ¥16,280.29 |
500 | ¥59.37492 | ¥29,687.46 |
1,250 | ¥51.71370 | ¥64,642.12 |