09564525612 | |
---|---|
DigiKey Part Number | 1195-4908-ND |
Manufacturer | |
Manufacturer Product Number | 09564525612 |
Description | CONN D-SUB HD RCPT 62P R/A SLDR |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 62 Position D-Sub, High Density Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09564525612 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 3 | |
Mounting Type | ||
Shell Size, Connector Layout | 4 (DC, C) High Density | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (4-40) | |
Termination | Solder | |
Shell Material, Finish | Steel, Nickel Plated | |
Contact Finish | Gold or Gold-Palladium | |
Contact Finish Thickness | 30.0µin (0.76µm) | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 2A | |
Backset Spacing | 0.350" (8.89mm) | |
Features | Board Lock |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.30000 | ¥123.30 |
10 | ¥109.29900 | ¥1,092.99 |
25 | ¥105.09920 | ¥2,627.48 |
50 | ¥100.89460 | ¥5,044.73 |
100 | ¥95.28920 | ¥9,528.92 |
250 | ¥86.88116 | ¥21,720.29 |
500 | ¥81.27598 | ¥40,637.99 |
1,000 | ¥74.54966 | ¥74,549.66 |