DEUH-9P | |
---|---|
DigiKey Part Number | 116-1025-ND |
Manufacturer | |
Manufacturer Product Number | DEUH-9P |
Description | CONN D-SUB PLUG 9P PNL MNT CRIMP |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 9 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pins | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 1 (DE, E) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Crimp | |
Shell Material, Finish | Steel, Clear Chromate Plated Zinc | |
Contact Finish | Gold | |
Contact Finish Thickness | Flash | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 5A | |
Backset Spacing | - | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥103.28000 | ¥103.28 |
10 | ¥91.51500 | ¥915.15 |
25 | ¥88.00000 | ¥2,200.00 |
50 | ¥84.47800 | ¥4,223.90 |
100 | ¥79.78520 | ¥7,978.52 |
250 | ¥72.74540 | ¥18,186.35 |
500 | ¥68.05232 | ¥34,026.16 |