Resonators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Features | Capacitance | Impedance | Operating Temperature | Mounting Type | Package / Case | Size / Dimension | Height |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) | Active | SAW | 315.5 MHz | - | - | Without Capacitor | 2.6 pF | 50 Ohms | -40°C ~ 125°C | Surface Mount | 6-SMD, No Lead | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.09mm) | |||
0 In Stock | Active | Tape & Reel (TR) Cut Tape (CT) | Active | SAW | 315 MHz | - | - | Without Capacitor | 3.3 pF | 50 Ohms | -40°C ~ 125°C | Surface Mount | 6-SMD, No Lead | 0.118" L x 0.118" W (3.00mm x 3.00mm) | 0.043" (1.09mm) |