B39321R903U410 | ||
---|---|---|
DigiKey Part Number | 495-2371-2-ND - Tape & Reel (TR) 495-2371-1-ND - Cut Tape (CT) | |
Manufacturer | ||
Manufacturer Product Number | B39321R903U410 | |
Description | RESONATOR SAW CER 315.5MHZ SMD | |
Customer Reference | ||
Detailed Description | 315.5 MHz SAW Resonator Without Capacitor 2.6 pF 50 Ohms -40°C ~ 125°C Surface Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Qualcomm (RF front-end (RFFE) filters) | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | SAW | |
Frequency | 315.5 MHz | |
Frequency Stability | - | |
Frequency Tolerance | - | |
Features | Without Capacitor | |
Capacitance | 2.6 pF | |
Impedance | 50 Ohms | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height | 0.043" (1.09mm) |