Crystals
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Frequency | Frequency Stability | Frequency Tolerance | Load Capacitance | ESR (Equivalent Series Resistance) | Operating Mode | Operating Temperature | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
3,000 In Stock | 3,000 : ¥2.87300 Tape & Reel (TR) | Tape & Reel (TR) | Active | MHz Crystal | 60 MHz | ±15ppm | ±10ppm | 7pF | 60 Ohms | Fundamental | -30°C ~ 90°C | - | Surface Mount | 4-SMD, No Lead | 0.126" L x 0.098" W (3.20mm x 2.50mm) | 0.031" (0.78mm) | |||
0 In Stock 72,000 Factory Check Lead Time | 6,000 : ¥3.08773 Tape & Reel (TR) | Tape & Reel (TR) | Active | MHz Crystal | 39 MHz | ±10ppm | ±10ppm | 10pF | 60 Ohms | Fundamental | -20°C ~ 70°C | - | Surface Mount | 4-SMD, No Lead | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.016" (0.40mm) | |||
0 In Stock Check Lead Time | 3,000 : ¥3.36632 Tape & Reel (TR) | Tape & Reel (TR) | Active | MHz Crystal | 38.4 MHz | ±35ppm | ±10ppm | 8pF | 54 Ohms | Fundamental | -30°C ~ 105°C | - | Surface Mount | 4-SMD, No Lead | 0.063" L x 0.047" W (1.60mm x 1.20mm) | 0.016" (0.40mm) |