Image for US3900002 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

US3900002

DigiKey Part Number
31-US3900002TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
US3900002
Description
CRYSTAL CERAMIC SEAM1612 T&R 6K
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
39 MHz ±10ppm Crystal 10pF 60 Ohms 4-SMD, No Lead
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
60 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
39 MHz
Supplier Device Package
4-SMD (1.6x1.2)
Frequency Stability
±10ppm
Size / Dimension
0.063" L x 0.047" W (1.60mm x 1.20mm)
Frequency Tolerance
±10ppm
Height - Seated (Max)
0.016" (0.40mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
6,000¥4.10093¥24,605.58
Manufacturers Standard Package