Oscillators
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Base Resonator | Type | Frequency | Function | Output | Voltage - Supply | Frequency Stability | Absolute Pull Range (APR) | Operating Temperature | Spread Spectrum Bandwidth | Current - Supply (Max) | Ratings | Mounting Type | Package / Case | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
155 In Stock | 1 : ¥332.51000 Strip | Strip | Active | Crystal | VCTCXO | 20 MHz | Enable/Disable | CMOS | 3.3V | ±100ppb | ±5ppm | -40°C ~ 85°C | - | 6.5mA | - | Surface Mount | 10-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.077" (1.95mm) | |||
40 In Stock | 1 : ¥332.51000 Strip | Strip | Active | Crystal | VCTCXO | 10 MHz | Enable/Disable | CMOS | 3.3V | ±100ppb | ±5ppm | -40°C ~ 85°C | - | 6.5mA | - | Surface Mount | 10-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.077" (1.95mm) | |||
20 In Stock | 1 : ¥302.92000 Strip | Strip | Active | Crystal | VCTCXO | 20 MHz | Enable/Disable | CMOS | 3.3V | ±200ppb | ±5ppm | -40°C ~ 105°C | - | 6.5mA | - | Surface Mount | 10-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.077" (1.95mm) | |||
100 In Stock | 1 : ¥306.58000 Strip | Strip | Active | Crystal | TCXO | 40 MHz | Enable/Disable | CMOS | 3.3V | ±280ppb | - | -40°C ~ 85°C | - | 7.5mA | - | Surface Mount | 10-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.077" (1.95mm) | |||
100 In Stock | 1 : ¥332.51000 Strip | Strip | Active | Crystal | VCTCXO | 25 MHz | Enable/Disable | CMOS | 3.3V | ±100ppb | ±5ppm | -40°C ~ 85°C | - | 6.5mA | - | Surface Mount | 10-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.077" (1.95mm) | |||
2 In Stock | 1 : ¥302.92000 Strip | Strip | Active | Crystal | VCTCXO | 10 MHz | Enable/Disable | CMOS | 3.3V | ±200ppb | ±5ppm | -40°C ~ 105°C | - | 6.5mA | - | Surface Mount | 10-SMD, No Lead | 0.197" L x 0.126" W (5.00mm x 3.20mm) | 0.077" (1.95mm) |