TLETKLJATF-40.000000 | ||
---|---|---|
DigiKey Part Number | 1664-TLETKLJATF-40.000000-ND | |
Manufacturer | ||
Manufacturer Product Number | TLETKLJATF-40.000000 | |
Description | XTAL OSC TCXO 40MHZ CMOS | |
Customer Reference | ||
Detailed Description | 40 MHz TCXO CMOS Oscillator 3.3V Enable/Disable 10-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | TLETKLJATF-40.000000 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 40 MHz | |
Function | Enable/Disable | |
Output | CMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±280ppb | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7.5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 10-SMD, No Lead | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.077" (1.95mm) | |
Current - Supply (Disable) (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥309.57000 | ¥309.57 |
10 | ¥288.92000 | ¥2,889.20 |
50 | ¥283.76440 | ¥14,188.22 |
100 | ¥274.47710 | ¥27,447.71 |