Oscillators

Results: 5
Packaging
Cut Tape (CT)Digi-Reel®Tape & Reel (TR)
Frequency
61.44 MHz122.88 MHz125 MHz153.6 MHz156.25 MHz
Function
Amplitude ControlEnable/Disable
Stocking Options
Environmental Options
Media
Marketplace Product
5Results
Applied FiltersRemove All

Showing
of 5
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Base Resonator
Type
Frequency
Function
Output
Voltage - Supply
Frequency Stability
Absolute Pull Range (APR)
Operating Temperature
Spread Spectrum Bandwidth
Current - Supply (Max)
Ratings
Mounting Type
Package / Case
Size / Dimension
Height - Seated (Max)
CJ SERIES
CJ-153.600MBE-T
XTAL OSC VCXO 153.6000MHZ LVPECL
TXC CORPORATION
153
In Stock
1 : ¥102.78000
Cut Tape (CT)
1,000 : ¥82.91441
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCXO
153.6 MHz
Enable/Disable
LVPECL
3.3V
±50ppm
±50ppm
-40°C ~ 85°C
-
80mA
-
Surface Mount
6-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.055" (1.40mm)
CJ SERIES
CJ-61.440MBE-T
XTAL OSC VCXO 61.4400MHZ LVPECL
TXC CORPORATION
0
In Stock
Check Lead Time
1,000 : ¥44.04824
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Crystal
VCXO
61.44 MHz
Enable/Disable
LVPECL
3.3V
±50ppm
±50ppm
-40°C ~ 85°C
-
80mA
-
Surface Mount
6-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.055" (1.40mm)
CJ SERIES
CJ-122.880MBE-T
XTAL OSC VCXO 122.8800MHZ LVPECL
TXC CORPORATION
0
In Stock
Check Lead Time
1,000 : ¥72.55011
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
VCXO
122.88 MHz
Enable/Disable
LVPECL
3.3V
±50ppm
±50ppm
-40°C ~ 85°C
-
80mA
-
Surface Mount
6-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.055" (1.40mm)
SMD(5.00X3.20mm)
CJ-125.000MBE-T
XTAL OSC VCXO 125.0000MHZ LVPECL
TXC CORPORATION
0
In Stock
Check Lead Time
1,000 : ¥72.55011
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
VCXO
125 MHz
Amplitude Control
LVPECL
3.3V
±50ppm
±50ppm
-40°C ~ 85°C
-
80mA
-
Surface Mount
6-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.055" (1.40mm)
SMD(5.00X3.20mm)
CJ-156.250MBE-T
XTAL OSC VCXO 156.2500MHZ LVPECL
TXC CORPORATION
0
In Stock
Check Lead Time
1,000 : ¥82.91441
Tape & Reel (TR)
Tape & Reel (TR)
Active
Crystal
VCXO
156.25 MHz
Amplitude Control
LVPECL
3.3V
±50ppm
±50ppm
-40°C ~ 85°C
-
80mA
-
Surface Mount
6-SMD, No Lead
0.197" L x 0.126" W (5.00mm x 3.20mm)
0.055" (1.40mm)
Showing
of 5

Oscillators


Oscillator products are used as frequency/time reference sources, distinguished from crystal products often used for similar purposes by their integration of additional functions for maintenance and stabilization of the resulting output. In minimal form, they consist of a crystal or other resonant element plus functions needed to allow a user to obtain a frequency reference without extensive attention to the operation of the resonant element. More advanced devices integrate temperature compensation or control functions in order to obtain a more stable reference or one capable of selective adjustment.