ATS060SM-1 | ||
---|---|---|
DigiKey Part Number | CTX505TR-ND - Tape & Reel (TR) CTX505CT-ND - Cut Tape (CT) CTX505DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | ATS060SM-1 | |
Description | CRYSTAL 6.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | 6 MHz ±30ppm Crystal 20pF 80 Ohms HC-49/US | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.437" L x 0.190" W (11.10mm x 4.83mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.92900 | ¥19.29 |
50 | ¥1.73700 | ¥86.85 |
100 | ¥1.54340 | ¥154.34 |
500 | ¥1.46636 | ¥733.18 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.23485 | ¥1,234.85 |
3,000 | ¥1.15765 | ¥3,472.95 |
5,000 | ¥1.11907 | ¥5,595.35 |
10,000 | ¥1.08047 | ¥10,804.70 |