FC5BQCCMC12.0-T1 | ||
---|---|---|
DigiKey Part Number | 631-1023-2-ND - Tape & Reel (TR) 631-1023-1-ND - Cut Tape (CT) 631-1023-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | FC5BQCCMC12.0-T1 | |
Description | CRYSTAL 12.0000MHZ 20PF SMD | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | 12 MHz ±30ppm Crystal 20pF 80 Ohms 4-SMD, No Lead | |
Datasheet | Datasheet | |
EDA/CAD Models | FC5BQCCMC12.0-T1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | 0°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥8.39000 | ¥83.90 |
50 | ¥7.84320 | ¥392.16 |
100 | ¥6.93200 | ¥693.20 |
500 | ¥6.56682 | ¥3,283.41 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.47235 | ¥5,472.35 |
3,000 | ¥5.28994 | ¥15,869.82 |
5,000 | ¥5.10753 | ¥25,537.65 |
10,000 | ¥4.92512 | ¥49,251.20 |