MXO45HS-3C-7M372800 | |
---|---|
DigiKey Part Number | 110-MXO45HS-3C-7M372800-ND |
Manufacturer | |
Manufacturer Product Number | MXO45HS-3C-7M372800 |
Description | XTAL OSC XO 7.3728MHZ HCMOS TH |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 7.3728 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 7.3728 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥29.72000 | ¥29.72 |
10 | ¥28.29900 | ¥282.99 |
50 | ¥26.88240 | ¥1,344.12 |
100 | ¥24.05250 | ¥2,405.25 |
500 | ¥22.63774 | ¥11,318.87 |
1,000 | ¥19.80805 | ¥19,808.05 |
2,500 | ¥18.39318 | ¥45,982.95 |