MXO45HS-3C-3M686400 | ||
---|---|---|
DigiKey Part Number | 110-MXO45HS-3C-3M686400-ND | |
Manufacturer | ||
Manufacturer Product Number | MXO45HS-3C-3M686400 | |
Description | XTAL OSC XO 3.6864MHZ HCMOS TH | |
Manufacturer Standard Lead Time | 40 Weeks | |
Customer Reference | ||
Detailed Description | 3.6864 MHz XO (Standard) HCMOS, TTL Oscillator 5V 8-DIP, 4 Leads (Half Size, Metal Can) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 3.6864 MHz | |
Function | - | |
Output | HCMOS, TTL | |
Voltage - Supply | 5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 26mA | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | 8-DIP, 4 Leads (Half Size, Metal Can) | |
Size / Dimension | 0.520" L x 0.520" W (13.20mm x 13.20mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Current - Supply (Disable) (Max) | 10µA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥34.42000 | ¥34.42 |
10 | ¥32.77800 | ¥327.78 |
50 | ¥31.13860 | ¥1,556.93 |
100 | ¥27.86090 | ¥2,786.09 |
500 | ¥26.22206 | ¥13,111.03 |
1,000 | ¥22.94431 | ¥22,944.31 |
2,500 | ¥21.30543 | ¥53,263.58 |