CX3225CA12000D0HSSCC | |
---|---|
DigiKey Part Number | 478-CX3225CA12000D0HSSCCTR-ND - Tape & Reel (TR) 478-CX3225CA12000D0HSSCCCT-ND - Cut Tape (CT) 478-CX3225CA12000D0HSSCCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CX3225CA12000D0HSSCC |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±20ppm Crystal 8pF 300 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CX3225CA12000D0HSSCC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 300 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.22000 | ¥7.22 |
10 | ¥6.42000 | ¥64.20 |
50 | ¥5.99940 | ¥299.97 |
100 | ¥5.30160 | ¥530.16 |
500 | ¥5.02264 | ¥2,511.32 |
1,000 | ¥4.18554 | ¥4,185.54 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.04600 | ¥12,138.00 |
6,000 | ¥3.90650 | ¥23,439.00 |
15,000 | ¥3.76698 | ¥56,504.70 |