ECS-60-20-5PX-TR | |
---|---|
DigiKey Part Number | XC1000TR-ND - Tape & Reel (TR) XC1000CT-ND - Cut Tape (CT) XC1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-60-20-5PX-TR |
Description | CRYSTAL 6.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6 MHz ±30ppm Crystal 20pF 70 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-60-20-5PX-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 6 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 70 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.87000 | ¥2.87 |
10 | ¥2.40500 | ¥24.05 |
50 | ¥2.16420 | ¥108.21 |
100 | ¥1.92360 | ¥192.36 |
500 | ¥1.82736 | ¥913.68 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥1.53886 | ¥1,538.86 |
3,000 | ¥1.44267 | ¥4,328.01 |
5,000 | ¥1.39460 | ¥6,973.00 |
10,000 | ¥1.34650 | ¥13,465.00 |