Multi Purpose
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Pin or Socket | Contact Termination | Wire Gauge | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|
662 In Stock | 1 : ¥11.41000 Bag | Bag | Active | Signal, Machined | Pin | Crimp | 20-24 AWG | Copper Alloy | Gold | 30.0µin (0.76µm) | |||
672 In Stock | 1 : ¥12.56000 Bag | Bag | Active | Power, Machined | Pin | Crimp | 14-16 AWG | Copper Alloy | Gold | Flash | |||
1,474 In Stock | 1 : ¥19.29000 Bag | Bag | Active | - | Socket | Crimp | 14-16 AWG | Copper Alloy | Gold | - | |||
541 In Stock | 1 : ¥22.00000 Bag | Bag | Active | - | Socket | Crimp | 14-16 AWG | Copper Alloy | Gold | - | |||
688 In Stock | 1 : ¥11.41000 Bag | Bag | Active | Power, Machined | Pin | Crimp | 12 AWG | Copper Alloy | Gold | Flash | |||
205 In Stock | 1 : ¥12.56000 Bag | Bag | Active | Power, Machined | Pin | Crimp | 12 AWG | Copper Alloy | Gold | Flash | |||
582 In Stock | 1 : ¥13.22000 Bag | Bag | Active | - | Pin | Solder Cup | 14 AWG | Copper Alloy | Gold | - | |||
184 In Stock | 1 : ¥20.69000 Bag | Bag | Active | - | Socket | Crimp | 12 AWG | Copper Alloy | Gold | - | |||
363 In Stock | 1 : ¥23.40000 Bag | Bag | Active | Power, Machined | Pin | Crimp | 12 AWG | Copper Alloy | Gold | Flash | |||
206 In Stock | 1 : ¥24.87000 Bag | Bag | Active | - | Socket | Crimp | 20-24 AWG | Copper Alloy | Gold | - | |||
250 In Stock | 1 : ¥29.64000 Bag | Bag | Active | Power, Machined | Pin | Crimp | 16-18 AWG | Copper Alloy | Gold | Flash | |||
214 In Stock | 1 : ¥38.99000 Bag | Bag | Active | - | Socket | Crimp | 12 AWG | Copper Alloy | Gold | - | |||
238 In Stock | 1 : ¥39.16000 Bag | Bag | Active | - | Socket | Crimp | 16-18 AWG | Copper Alloy | Gold | - | |||
0 In Stock Check Lead Time | 1 : ¥45.15000 Bag | Bag | Active | Machined | Socket | Crimp | - | Copper Alloy | Gold | 50.0µin (1.27µm) |