Contacts, Spring Loaded (Pogo Pins), and Pressure
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Contact Type | Mounting Type | Maximum Working Height | Recommended Working Height | Minimum Working Height | Pad Layout Dimension | Operating Force - Initial | Operating Force - Mid Compression | Plunger Size | Features | Mating Cycles | Contact Material | Contact Finish | Contact Finish Thickness |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
18,967 In Stock | 1 : ¥4.37000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.197" (5.00mm) | 0.145" (3.68mm) | 0.142" (3.60mm) | Circular - 0.072" (1.83mm) | 25.49gf | 91.77gf | 0.042" (1.07mm) Dia | - | 100000 | Brass | Gold | 20.0µin (0.51µm) | |||
14,700 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.179" (4.55mm) | 0.156" (3.95mm) | 0.148" (3.76mm) | Circular - 0.072" (1.83mm) | 35.69gf | 40.79gf | 0.042" (1.07mm) Dia | - | 20000 | Copper Alloy | Gold | Flash | |||
3,197 In Stock | 1 : ¥5.93000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.199" (5.05mm) | 0.165" (4.20mm) | 0.157" (4.00mm) | Circular - 0.072" (1.83mm) | 40.79gf | 40.79gf | 0.042" (1.07mm) Dia | - | 20000 | Copper Alloy | Gold | Flash | |||
2,830 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.177" (4.50mm) | 0.125" (3.18mm) | 0.122" (3.10mm) | Circular - 0.072" (1.83mm) | 25.49gf | 91.77gf | 0.042" (1.07mm) Dia | - | 100000 | Brass | Gold | 20.0µin (0.51µm) | |||
4,589 In Stock | 1 : ¥6.10000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.219" (5.55mm) | 0.175" (4.45mm) | 0.167" (4.25mm) | Circular - 0.072" (1.83mm) | 50.99gf | 43.85gf | 0.042" (1.07mm) Dia | - | 20000 | Copper Alloy | Gold | Flash | |||
3,625 In Stock | 1 : ¥6.18000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.236" (6.00mm) | 0.181" (4.60mm) | 0.173" (4.40mm) | Circular - 0.072" (1.83mm) | 50.99gf | 43.85gf | 0.042" (1.07mm) Dia | - | 20000 | Copper Alloy | Gold | Flash | |||
9,348 In Stock | 1 : ¥6.26000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.217" (5.51mm) | 0.165" (4.19mm) | 0.162" (4.11mm) | Circular - 0.072" (1.83mm) | 25.49gf | 91.77gf | 0.042" (1.07mm) Dia | - | 100000 | Brass | Gold | 20.0µin (0.51µm) | |||
9,283 In Stock | 1 : ¥6.34000 Bulk | Bulk | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.236" (6.00mm) | 0.185" (4.71mm) | 0.181" (4.60mm) | Circular - 0.072" (1.83mm) | 25.49gf | 91.77gf | 0.042" (1.07mm) Dia | - | 100000 | Brass | Gold | 20.0µin (0.51µm) | |||
0 In Stock | Active | Tape & Reel (TR) | Active | Sleeve & Plunger (Pogo Pins) | Surface Mount | 0.137" (3.48mm) | 0.118" (3.00mm) | 0.098" (2.50mm) | Circular - 0.072" (1.83mm) | 25gf | 60gf | 0.042" (1.07mm) Dia | - | 100000 | Copper Alloy | Gold | 20.0µin (0.51µm) |