7913-0-15-20-77-14-11-0

DigiKey Part Number
ED10398-ND
Manufacturer
Manufacturer Product Number
7913-0-15-20-77-14-11-0
Description
CONTACT SPRING LOADED T/H GOLD
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Contact Spring Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mill-Max Manufacturing Corp.
Series
Packaging
Bulk
Part Status
Active
Contact Type
Sleeve & Plunger (Pogo Pins)
Mounting Type
Through Hole
Maximum Working Height
0.288" (7.32mm)
Recommended Working Height
0.243" (6.18mm)
Minimum Working Height
0.198" (5.03mm)
Pad Layout Dimension
Circular - 0.070" (1.78mm) (TH)
Operating Force - Initial
5gf
Operating Force - Mid Compression
60gf
Plunger Size
0.042" (1.07mm) Dia
Features
-
Mating Cycles
1000000
Contact Material
Brass Alloy
Contact Finish
Gold
Contact Finish Thickness
20.0µin (0.51µm)
Base Product Number
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.73000¥6.73
10¥5.71400¥57.14
25¥5.48040¥137.01
50¥5.36400¥268.20
100¥5.13080¥513.08
250¥4.66488¥1,166.22
500¥4.19826¥2,099.13
1,000¥3.73181¥3,731.81
3,000¥3.38195¥10,145.85
Manufacturers Standard Package