Turret Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Terminal Type | Number of Turrets | Length - Above Board | Length - Below Flange | Length - Overall | Mounting Type | Termination | Flange Diameter | Diameter - Turret Head | Staking Side OD | Staking Side ID | Mounting Hole Diameter | Board Thickness | Contact Material | Contact Finish | Contact Finish Thickness | Insulation |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
999 In Stock | 1 : ¥10.10000 Bulk | Bulk | Active | Double End, Pin | Single | 0.135" (3.43mm) | 0.650" (16.51mm) | 0.785" (19.94mm) | Through Hole | Press-Fit, Knurled, Wire Wrap | 0.063" (1.60mm) | 0.053" (1.35mm) | - | - | 0.056" (1.42mm) | - | Brass Alloy | Gold | 10.0µin (0.25µm) | Non-Insulated | |||
967 In Stock | 1 : ¥11.49000 Bulk | Bulk | Active | Double End, Pin | Single | 0.135" (3.43mm) | 0.650" (16.51mm) | 0.785" (19.94mm) | Through Hole | Press-Fit, Knurled, Wire Wrap | 0.063" (1.60mm) | 0.053" (1.35mm) | - | - | 0.056" (1.42mm) | - | Brass Alloy | Gold | 20.0µin (0.51µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥4.39914 Bulk | Bulk | Active | Double End, Pin | Single | 0.135" (3.43mm) | 0.650" (16.51mm) | 0.785" (19.94mm) | Through Hole | Press-Fit, Knurled, Wire Wrap | 0.063" (1.60mm) | 0.053" (1.35mm) | - | - | 0.056" (1.42mm) | - | Brass Alloy | Tin-Lead | 200.0µin (5.08µm) | Non-Insulated | |||
0 In Stock Check Lead Time | 1,000 : ¥4.39914 Bulk | Bulk | Active | Double End, Pin | Single | 0.135" (3.43mm) | 0.650" (16.51mm) | 0.785" (19.94mm) | Through Hole | Press-Fit, Knurled, Wire Wrap | 0.063" (1.60mm) | 0.053" (1.35mm) | - | - | 0.056" (1.42mm) | - | Brass Alloy | Tin | 200.0µin (5.08µm) | Non-Insulated |