1092-0-05-80-00-00-01-0 | ||
---|---|---|
DigiKey Part Number | 1092-0-05-80-00-00-01-0-ND | |
Manufacturer | ||
Manufacturer Product Number | 1092-0-05-80-00-00-01-0 | |
Description | TERM TURRET PIN | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Terminal Turret Connector Double End, Pin 0.135" (3.43mm) Tin | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Mill-Max Manufacturing Corp. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Double End, Pin | |
Number of Turrets | Single | |
Length - Above Board | 0.135" (3.43mm) | |
Length - Below Flange | 0.650" (16.51mm) | |
Length - Overall | 0.785" (19.94mm) | |
Mounting Type | Through Hole | |
Termination | Press-Fit, Knurled, Wire Wrap | |
Flange Diameter | 0.063" (1.60mm) | |
Diameter - Turret Head | 0.053" (1.35mm) | |
Staking Side OD | - | |
Staking Side ID | - | |
Mounting Hole Diameter | 0.056" (1.42mm) | |
Board Thickness | - | |
Contact Material | Brass Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | 200.0µin (5.08µm) | |
Insulation | Non-Insulated | |
Material - Insulation | - | |
Insulation Color | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥4.35654 | ¥4,356.54 |