Power Connectors
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Mounting Feature | Termination | Shielding | Features | Insulation Color | Voltage - Rated | Current Rating (Amps) | Mating Length/Depth | Ingress Protection | Material Flammability Rating | Operating Temperature |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
4,588 In Stock | 1 : ¥14.94000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.236" (6.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | Black | 12VAC/DC | 500 mA | - | - | - | -20°C ~ 70°C | |||
1,106 In Stock | 1 : ¥26.93000 Bulk | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VAC/DC | 500 mA | 0.295" (7.50mm) | - | - | -20°C ~ 70°C | |||
323 In Stock | 1 : ¥14.20000 Bulk | Bulk | Active | Jack | Male | JSBJ4 | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | - | Black | 13.5VAC/DC | 2 A | - | - | - | -20°C ~ 70°C | |||
817 In Stock | 1 : ¥20.19000 Bulk | Bulk | Active | Plug | Female | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VAC/DC | 500 mA | 0.374" (9.50mm) | - | - | -20°C ~ 70°C | |||
619 In Stock | 1 : ¥23.97000 Bulk | Bulk | Active | Plug | Female | 3.30mm ID (0.130"), 5.50mm OD (0.217") | 0.130" (3.30mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VAC/DC | 500 mA | 0.374" (9.50mm) | - | - | -20°C ~ 70°C | |||
320 In Stock | 1 : ¥26.19000 Bulk | Bulk | Active | Jack | Female | JSBJ5 | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | - | Black | 13.5VAC/DC | 2 A | - | - | - | -20°C ~ 70°C | |||
150 In Stock | 1 : ¥26.19000 Bulk | Bulk | Active | Plug | Male | 4.30mm ID (0.169"), 6.50mm OD (0.256") | 0.169" (4.30mm ID), 0.256" (6.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 18VDC | 2 A | 0.374" (9.50mm) | - | - | -20°C ~ 70°C | |||
184 In Stock | 1 : ¥26.93000 Bulk | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VAC/DC | 500 mA | 0.295" (7.50mm) | - | - | -20°C ~ 70°C | |||
224 In Stock | 1 : ¥31.77000 Bulk | Bulk | Active | Jack | Male | 2.00mm ID (0.079"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.224" (5.70mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Through Hole, Right Angle | - | Solder | Unshielded | - | Black | 12VDC | 500 mA | - | - | - | -20°C ~ 70°C | |||
76 In Stock | 1 : ¥26.19000 Bulk | Bulk | Active | Jack | Female | JSBJ4 | - | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | - | Black | 13.5VAC/DC | 2 A | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥13.46000 Bulk | Bulk | Active | Jack | Male | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.079" (2.00mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | - | Black | 12VAC/DC | 500 mA | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥14.20000 Bulk | Bulk | Active | Jack | Male | 2.50mm ID (0.098"), 5.50mm OD (0.217") | 0.098" (2.50mm ID), 0.248" (6.30mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | - | Black | 12VAC/DC | 1000 mA | - | - | - | -20°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 : ¥20.19000 Bulk | Bulk | Active | Plug | Female | 2.10mm ID (0.083"), 5.50mm OD (0.217") | 0.083" (2.10mm ID), 0.217" (5.50mm OD) | 2 Conductors, 2 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | - | Solder | Unshielded | Strain Relief | Black | 12VAC/DC | 500 mA | 0.374" (9.50mm) | - | - | -20°C ~ 70°C | |||
13 In Stock | 1 : ¥14.94000 Bulk | Bulk | Active | Jack | Male | 2.35mm ID (0.093"), 6.00mm OD (0.236") | 0.093" (2.35mm ID), 0.236" (6.00mm OD) | 2 Conductors, 3 Contacts | Single Switch, Normally Closed | Panel Mount | Bulkhead - Rear Side Nut | Solder | Unshielded | - | Black | 12VAC/DC | 500 mA | - | - | - | -20°C ~ 70°C |