JT4-1128HL | |
---|---|
DigiKey Part Number | 553-3220-ND |
Manufacturer | |
Manufacturer Product Number | JT4-1128HL |
Description | CONN JACK 1PORT 10G BASE-T PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Port RJ45Through Hole 10G Base-T, AutoMDIX |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | RJ45 | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Applications | 10G Base-T, AutoMDIX | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Height Above Board | 0.469" (11.90mm) | |
LED Color | Yellow, Green - Green | |
Number of Cores per Jack | 8 | |
Shielding | Shielded, EMI Finger | |
Features | Board Guide | |
Tab Direction | Down | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Operating Temperature | 0°C ~ 70°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥123.14000 | ¥123.14 |
10 | ¥109.16000 | ¥1,091.60 |
25 | ¥104.96480 | ¥2,624.12 |
50 | ¥100.76480 | ¥5,038.24 |
100 | ¥95.16690 | ¥9,516.69 |
250 | ¥86.76984 | ¥21,692.46 |
450 | ¥81.17164 | ¥36,527.24 |
950 | ¥74.45403 | ¥70,731.33 |