JT4-1120HL is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Pulse Electronics
In Stock: 637
Unit Price: ¥125.29000
Datasheet

Similar


Taoglas Limited
In Stock: 293
Unit Price: ¥123.72000
Datasheet
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
JT4-1120HL
JT4-1120HL

JT4-1120HL

DigiKey Part Number
553-1779-ND
Manufacturer
Manufacturer Product Number
JT4-1120HL
Description
CONN JACK 1PORT PCB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Port RJ45 Through Hole 10G Base-T, AutoMDIX
Datasheet
 Datasheet
EDA/CAD Models
JT4-1120HL Models
Product Attributes
Filter Similar Products
Category
Height Above Board
0.469" (11.90mm)
Manufacturer
Pulse Electronics
LED Color
Green - Yellow, Green
Series
Number of Cores per Jack
8
Packaging
Tray
Shielding
Shielded, EMI Finger
Part Status
Active
Features
Board Guide, Filter
Connector Type
RJ45
Tab Direction
Down
Number of Ports
1
Contact Material
Phosphor Bronze
Number of Rows
1
Contact Finish
Gold
Applications
10G Base-T, AutoMDIX
Operating Temperature
0°C ~ 70°C
Mounting Type
Through Hole
Contact Finish Thickness
50.0µin (1.27µm)
Orientation
90° Angle (Right)
Shield Material
Brass
Termination
Solder
Housing Material
Thermoplastic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
JT4-1108HLPulse Electronics637553-1780-ND¥125.29000Parametric Equivalent
TMJM1227-9A97NLCTaoglas Limited293931-TMJM1227-9A97NLC-ND¥123.72000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.52000¥116.52
10¥99.04100¥990.41
25¥92.83880¥2,320.97
50¥88.40800¥4,420.40
100¥84.18940¥8,418.94
250¥78.92156¥19,730.39
500¥75.15838¥37,579.19
1,000¥71.57616¥71,576.16
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.